
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | - | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.89500 | $8.95 |
| 25 | $0.83880 | $20.97 |
| 50 | $0.79880 | $39.94 |
| 100 | $0.76050 | $76.05 |
| 250 | $0.71288 | $178.22 |
| 500 | $0.67882 | $339.41 |

