1552310022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552110023

DigiKey Part Number
1552110023-ND
Manufacturer
Manufacturer Product Number
1552110023
Description
CABLE 4X0.34 PVC OR SH DCS D5.7
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 22 AWG Braid 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
Braid
Length
1640.4' (500.0m)
Jacket Color
Orange
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
5°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Obsolete
This product is no longer manufactured.