MFG_1301530135.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301530135

DigiKey Part Number
1301530135-ND
Manufacturer
Manufacturer Product Number
1301530135
Description
GFCI MANUAL 20A W/26W/4727W47
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
GFCI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
-
Specifications
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$847.28000$847.28
Manufacturers Standard Package