cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301470230

DigiKey Part Number
900-1301470230-ND
Manufacturer
Manufacturer Product Number
1301470230
Description
AC PLUG NEMA L14-20P
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L14-20P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L14-20P
Connector Type
Plug, Male Blades
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$105.14000$105.14
Manufacturers Standard Package