
1301470049 | |
|---|---|
DigiKey Part Number | 1301470049-ND |
Manufacturer | |
Manufacturer Product Number | 1301470049 |
Description | AC RCPT NEMA L6-20R |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L6-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cover, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.53000 | $114.53 |
| 10 | $103.70500 | $1,037.05 |
| 25 | $99.68640 | $2,492.16 |
| 50 | $96.74920 | $4,837.46 |
| 100 | $93.89820 | $9,389.82 |

