



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Box | |
Cable Diameter | 0.31" ~ 0.63" (7.9mm ~ 16.0mm) | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $221.71000 | $221.71 |
5 | $206.93000 | $1,034.65 |
10 | $200.87100 | $2,008.71 |
25 | $193.13400 | $4,828.35 |
50 | $187.47940 | $9,373.97 |