0714300101 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $15.03222
Datasheet
68 Position Receptacle Connector SCSI+, VHDCI Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 Position Receptacle Connector SCSI+, VHDCI Through Hole, Right Angle Solder
23-0714300101-ND
23-0714300101-ND

0714300101

DigiKey Part Number
900-0714300101-ND
Manufacturer
Manufacturer Product Number
0714300101
Description
CONN VHDCI RCPT 68POS R/A SOLDER
Customer Reference
Detailed Description
68 Position Receptacle Connector SCSI+, VHDCI Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0714300101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
68
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
SCSI+, VHDCI
Features
Board Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes