



0709292000 | |
|---|---|
DigiKey Part Number | WM9229-ND |
Manufacturer | |
Manufacturer Product Number | 0709292000 |
Description | CONN MICRO-D HOUSING PLUG 60POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Type, Micro-D Connector 60 Position |
Datasheet | Datasheet |
EDA/CAD Models | 0709292000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | D-Type, Micro-D | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 60 | |
Number of Rows | 4 | |
Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents, Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 150µin (3.81µm) | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 80°C | |
Mating Cycles | - | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |

