
0622004404 | |
---|---|
DigiKey Part Number | 0622004404-ND |
Manufacturer | |
Manufacturer Product Number | 0622004404 |
Description | TOOL PRESS MANUAL FERRULES |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bench Press Tool Ferrules |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Bench Press | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30,885.53000 | $30,885.53 |