
0502128000-02-G6-D | |
---|---|
DigiKey Part Number | 0502128000-02-G6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-G6-D |
Description | 2" PRE-CRIMP 3049 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-G6-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.53500 | $5.35 |
30 | $0.49467 | $14.84 |
50 | $0.47720 | $23.86 |
100 | $0.45440 | $45.44 |
250 | $0.42588 | $106.47 |
500 | $0.40554 | $202.77 |
1,000 | $0.38617 | $386.17 |
2,500 | $0.36199 | $904.97 |
5,000 | $0.34471 | $1,723.55 |