


0459713115 | |
|---|---|
DigiKey Part Number | WM4972TR-ND - Tape & Reel (TR) WM4972CT-ND - Cut Tape (CT) WM4972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459713115 |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459713115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 7.5mm, 8mm, 8.5mm, 9.5mm, 10mm, 12mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.72000 | $42.72 |
| 10 | $36.31100 | $363.11 |
| 25 | $35.14680 | $878.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $28.71469 | $10,050.14 |













