0430300003-xx-Yx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300003-xx-Yx-D
Molex Jumpers

0430300003-10-Y2-D

DigiKey Part Number
0430300003-10-Y2-D-ND
Manufacturer
Manufacturer Product Number
0430300003-10-Y2-D
Description
10" PRE-CRIMP A2016Y YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$1.68100$16.81
30$1.49067$44.72
50$1.41420$70.71
100$1.32080$132.08
250$1.21404$303.51
500$1.14430$572.15
1,000$1.08287$1,082.87
2,500$1.01278$2,531.95
5,000$0.96709$4,835.45
Manufacturers Standard Package
Alternate Color
10" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: $1.68100
10" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: $1.68100
10" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: $1.68100
10" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: $1.68100
10" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: $1.68100
Alternate Length
2" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: $1.53700
3" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: $1.55500
4" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: $1.57300
5" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: $1.59100
6" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: $1.60900