0387206508 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 506
Unit Price: $7.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.69244

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.65500
Beau 38720 Series, 8 Circuits
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387206508

DigiKey Part Number
0387206508-ND
Manufacturer
Manufacturer Product Number
0387206508
Description
CONN BARRIER STRIP 8CIRC 0.375"
Customer Reference
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
8
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Chromate
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes