
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.48200 | $14.82 |
30 | $1.31233 | $39.37 |
50 | $1.24420 | $62.21 |
100 | $1.16100 | $116.10 |
250 | $1.06596 | $266.49 |
500 | $1.00386 | $501.93 |
1,000 | $0.94914 | $949.14 |
2,500 | $0.88670 | $2,216.75 |
5,000 | $0.84600 | $4,230.00 |