



0190030097 | |
|---|---|
DigiKey Part Number | WM14186TR-ND - Tape & Reel (TR) WM14186CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030097 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Salmon | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.34800 | $3.48 |
| 25 | $0.32600 | $8.15 |
| 50 | $0.31040 | $15.52 |
| 100 | $0.29560 | $29.56 |
| 250 | $0.27708 | $69.27 |
| 500 | $0.26384 | $131.92 |
| 1,000 | $0.25123 | $251.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23531 | $588.27 |
| 5,000 | $0.22408 | $1,120.40 |
| 7,500 | $0.21776 | $1,633.20 |
| 12,500 | $0.21005 | $2,625.62 |
| 17,500 | $0.20513 | $3,589.78 |
| 25,000 | $0.20003 | $5,000.75 |













