



0190020004 | |
|---|---|
DigiKey Part Number | WM2895TR-ND - Tape & Reel (TR) WM2895CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020004 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.890" (22.61mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.37200 | $3.72 |
| 25 | $0.34880 | $8.72 |
| 50 | $0.33200 | $16.60 |
| 100 | $0.31610 | $31.61 |
| 250 | $0.29628 | $74.07 |
| 500 | $0.28212 | $141.06 |
| 1,000 | $0.26864 | $268.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.25025 | $625.62 |
| 5,000 | $0.23830 | $1,191.50 |
| 7,500 | $0.23158 | $1,736.85 |
| 12,500 | $0.22339 | $2,792.38 |
| 17,500 | $0.21815 | $3,817.62 |
| 25,000 | $0.21273 | $5,318.25 |







