0010892081 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3,177
Unit Price: $1.71000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 2,733
Unit Price: $1.29000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 8
Unit Price: $1.59000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.74513
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,559
Unit Price: $0.76000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 345
Unit Price: $0.74000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 631
Unit Price: $2.03000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.20629
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.31858
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.43119
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7,775
Unit Price: $1.04000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,435
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010892081

DigiKey Part Number
900-0010892081-ND
Manufacturer
Manufacturer Product Number
0010892081
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.107" (2.71mm)
Overall Contact Length
0.437" (11.10mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes