Non-Gendered Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Contact Tin 22-26 AWG Crimp
Molex - Product of the Quarter - Mini-Fit
Molex - Product Spotlight - SL Modular Connectors

0008520124

DigiKey Part Number
23-0008520124TR-ND - Tape & Reel (TR)
23-0008520124CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008520124
Description
CONN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,739
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.07200$0.72
25$0.06760$1.69
50$0.06440$3.22
100$0.06130$6.13
250$0.05748$14.37
500$0.05472$27.36
1,000$0.05211$52.11
2,500$0.04884$122.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.04541$317.87
14,000$0.04324$605.36
21,000$0.04202$882.42
35,000$0.04054$1,418.90
49,000$0.03959$1,939.91
70,000$0.03860$2,702.00
175,000$0.03619$6,333.25
Manufacturers Standard Package