
0008520101 | |
|---|---|
DigiKey Part Number | WM2759TR-ND - Tape & Reel (TR) WM2759CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008520101 |
Description | CONN 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.07000 | $0.70 |
| 25 | $0.06520 | $1.63 |
| 50 | $0.06220 | $3.11 |
| 100 | $0.05920 | $5.92 |
| 250 | $0.05548 | $13.87 |
| 500 | $0.05282 | $26.41 |
| 1,000 | $0.05029 | $50.29 |
| 2,500 | $0.04714 | $117.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04252 | $425.20 |
| 20,000 | $0.04049 | $809.80 |
| 30,000 | $0.03934 | $1,180.20 |
| 50,000 | $0.03795 | $1,897.50 |
| 70,000 | $0.03706 | $2,594.20 |
| 100,000 | $0.03614 | $3,614.00 |
| 250,000 | $0.03388 | $8,470.00 |















