
245468 | |
---|---|
DigiKey Part Number | 5533-245468-ND |
Manufacturer | |
Manufacturer Product Number | 245468 |
Description | SD40/ML/A/25 LED Status Beacon H |
Customer Reference | |
Detailed Description | Stack Light Beacon Amber LED Screw Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moflash Signalling Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Beacon | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Amber | |
Function - Lighting | Flashing, Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 85 ~ 280VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.60000 | $93.60 |