
ZXLF-K73+ | |
|---|---|
DigiKey Part Number | 3157-ZXLF-K73+-ND |
Manufacturer | |
Manufacturer Product Number | ZXLF-K73+ |
Description | RF FILTER LOW PASS 9.4GHZ MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.4GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.5dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 9.4GHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 0.700" L x 0.500" W (17.78mm x 12.70mm) | |
Height (Max) | 0.444" (11.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.90000 | $257.90 |
| 10 | $242.27100 | $2,422.71 |
| 25 | $237.22480 | $5,930.62 |

