
ZXF90A-3-34X+ | |
|---|---|
DigiKey Part Number | 3157-ZXF90A-3-34X+-ND |
Manufacturer | |
Manufacturer Product Number | ZXF90A-3-34X+ |
Description | 3X ACTIVE MULTIPLIER, 18-36 GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier 5G, Radar 18GHz ~ 36GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 18GHz ~ 36GHz | |
RF Type | 5G, Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,754.00000 | $2,754.00 |

