
ZVBP-6500-S+ | |
---|---|
DigiKey Part Number | 3157-ZVBP-6500-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-6500-S+ |
Description | RF FILTER BANDPASS 6.5GHZ MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 0.6dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 6.5GHz Center | |
Bandwidth | 400MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.6dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.780" L x 0.669" W (45.20mm x 17.00mm) | |
Height (Max) | 0.811" (20.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $525.14600 | $5,251.46 |