
ZVBP-4450-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-4450-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-4450-S+ |
Description | CAVITY BPF, 4050 - 4850 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 0.6dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 4.45GHz Center | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.6dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 2.118" L x 0.780" W (53.80mm x 19.80mm) | |
Height (Max) | 0.974" (24.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $515.96300 | $5,159.63 |

