
ZFSC-2-5B-N+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-5B-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-5B-N+ |
Description | PWR SPLTR CMBD / N / BKT /ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1.5 GHz Isolation (Min) 20dB, 4° Imbalance (Max) Module Adapter, SMA F (3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 10 MHz ~ 1.5 GHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) | |
Package / Case | Module Adapter, SMA F (3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $102.97100 | $1,029.71 |

