
ZFBP-70HRB-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFBP-70HRB-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFBP-70HRB-S+ |
Description | LUMPED LC BPF, 69 - 71 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70MHz Center Frequency Band Pass RF Filter (Radio Frequency) 2MHz Bandwidth 7dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 70MHz Center | |
Bandwidth | 2MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 7dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 1.250" L x 1.250" W (31.75mm x 31.75mm) | |
Height (Max) | 0.765" (19.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $102.85000 | $1,028.50 |

