
ZAPD-2DC-N+ | |
|---|---|
DigiKey Part Number | 3157-ZAPD-2DC-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-2DC-N+ |
Description | 2 WAYS DC PASS PS, 950-2150 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 950 MHz ~ 2.15 GHz Isolation (Min) 20dB, 5° Imbalance (Max), 1.15 VSWR (Typ) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 950 MHz ~ 2.15 GHz | |
Specifications | Isolation (Min) 20dB, 5° Imbalance (Max), 1.15 VSWR (Typ) | |
Size / Dimension | 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.87000 | $127.87 |
| 10 | $111.60000 | $1,116.00 |
| 25 | $109.98040 | $2,749.51 |
| 50 | $109.27500 | $5,463.75 |

