
TX-2-5-1+ | |
|---|---|
DigiKey Part Number | 3157-TX-2-5-1+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX-2-5-1+ |
Description | 1:2 CORE & WIRE TRANSFORMER, 20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 20MHz ~ 1.25GHz 1:2 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 20MHz ~ 1.25GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 8° | |
Insertion Loss (Max) | 2.5dB | |
Return Loss (Min) | 12.7dB | |
Package / Case | 6-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.14002 | $2,070.01 |


