RF Balun 500kHz ~ 400MHz 1:4 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTCM4-4+

DigiKey Part Number
3157-TTCM4-4+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TTCM4-4+
Description
1:4 CORE & WIRE TRANSFORMER, 0.5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 500kHz ~ 400MHz 1:4 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
500kHz ~ 400MHz
Impedance - Unbalanced/Balanced
1:4
Phase Difference
Insertion Loss (Max)
3dB
Return Loss (Min)
10.01dB
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.66001$3,320.02
Manufacturers Standard Package