
TCM3-1T+ | |
|---|---|
DigiKey Part Number | 3157-TCM3-1T+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCM3-1T+ |
Description | 1:3 CORE & WIRE TRANSFORMER, 2 - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2MHz ~ 500MHz 1:3 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 2MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | 1:3 | |
Phase Difference | 2° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 16.34dB | |
Package / Case | 6-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.51001 | $3,020.02 |

