
RCAT-15+ | |
|---|---|
DigiKey Part Number | 3157-RCAT-15+-ND |
Manufacturer | |
Manufacturer Product Number | RCAT-15+ |
Description | MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 20 GHz 50 Ohms 1.6W 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1.6W | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.09606 | $6,048.03 |

