
MBA-15L+ | |
|---|---|
DigiKey Part Number | 3157-MBA-15L+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBA-15L+ |
Description | DBM, RF/LO FREQ 1200-2400 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC ISM, PCN, PCS, WCDMA, WLAN 1.2GHz ~ 2.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | ISM, PCN, PCS, WCDMA, WLAN | |
Frequency | 1.2GHz ~ 2.4GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.85004 | $4,925.02 |
| 1,000 | $9.43750 | $9,437.50 |

