
LRPS-2-980J+ | |
|---|---|
DigiKey Part Number | 3157-LRPS-2-980J+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRPS-2-980J+ |
Description | 2 WAYS C & W PS, 800 - 980 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 980 MHz Isolation (Min) 18dB, 3° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 800 MHz ~ 980 MHz | |
Specifications | Isolation (Min) 18dB, 3° Imbalance (Max) | |
Size / Dimension | 0.390" L x 0.310" W x 0.225" H (9.90mm x 7.87mm x 5.72mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.90000 | $1,290.00 |
| 300 | $12.36250 | $3,708.75 |

