
LFCN-3602+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-3602+TR-ND - Tape & Reel (TR) 3157-LFCN-3602+CT-ND - Cut Tape (CT) 3157-LFCN-3602+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-3602+ |
Description | LTCC SMT LPF, DC - 36 GHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 36GHz Bandwidth 3.6dB 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 37.4GHz (Cutoff) | |
Bandwidth | 36GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.17000 | $15.17 |
| 20 | $7.19100 | $143.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.13002 | $3,065.01 |
| 1,000 | $5.87500 | $5,875.00 |

