
JMS-2H+ | |
|---|---|
DigiKey Part Number | 3157-JMS-2H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMS-2H+ |
Description | SMT DBM, RF/LO FREQ 20-1000 MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GSM, ISM, UHF Up/Down Converter 20MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, GSM, ISM, UHF | |
Frequency | 20MHz ~ 1GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.67610 | $1,767.61 |
| 300 | $16.93750 | $5,081.25 |

