
MSW06A8-3P-44 | |
---|---|
DigiKey Part Number | 3942-MSW06A8-3P-44-ND |
Manufacturer | |
Manufacturer Product Number | MSW06A8-3P-44 |
Description | Plug, Environmental, Elec Nick |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 8-3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 800V | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.39000 | $12.39 |
10 | $11.64000 | $116.40 |
25 | $10.90000 | $272.50 |
100 | $10.16000 | $1,016.00 |