
879-22-003-10-011101 | |
---|---|
DigiKey Part Number | 54-879-22-003-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 879-22-003-10-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.96000 | $14.96 |
19 | $12.14789 | $230.81 |
38 | $11.56789 | $439.58 |
57 | $11.24175 | $640.78 |
114 | $10.70544 | $1,220.42 |
266 | $10.08462 | $2,682.51 |
513 | $9.62846 | $4,939.40 |
1,007 | $9.18164 | $9,245.91 |