PC Pin Terminal Connector Through Hole, Right Angle Gold 0.040" (1.02mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3304-3-14-21-00-00-08-0

DigiKey Part Number
3304-314210000080-ND
Manufacturer
Manufacturer Product Number
3304-3-14-21-00-00-08-0
Description
CONN PC PIN CIRC 0.040DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole, Right Angle Gold 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
-
Length - Below Flange
0.113" (2.87mm)
Length - Overall
-
Flange Diameter
0.070" (1.77mm)
Mounting Hole Diameter
0.043" (1.09mm)
Mounting Type
Through Hole, Right Angle
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.094" (2.39mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.52000$15.20
25$1.42440$35.61
50$1.35620$67.81
100$1.29140$129.14
250$1.21048$302.62
500$1.15268$576.34
1,000$1.09767$1,097.67
3,000$1.01584$3,047.52
Manufacturers Standard Package