2108-3-00-01-00-00-07-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2108-3-00-01-00-00-07-0

DigiKey Part Number
2108-300010000070-ND
Manufacturer
Manufacturer Product Number
2108-3-00-01-00-00-07-0
Description
TERM TURRET SINGLE L=3.96MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.156" (3.96mm) Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Double
Length - Above Board
0.156" (3.96mm)
Length - Below Flange
0.115" (2.92mm)
Length - Overall
0.271" (6.88mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.062" (1.57mm)
Diameter - Turret Head
0.040" (1.02mm)
Staking Side OD
0.040" (1.02mm)
Staking Side ID
0.024" (0.61mm)
Mounting Hole Diameter
0.043" (1.09mm)
Board Thickness
0.094" (2.39mm)
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
In-Stock: 1,000
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.58200$5.82
25$0.54600$13.65
50$0.51980$25.99
100$0.49490$49.49
250$0.46388$115.97
500$0.44170$220.85
1,000$0.42061$420.61
3,000$0.38923$1,167.69
Manufacturers Standard Package