
1401-0-15-01-30-02-10-0 | |
---|---|
DigiKey Part Number | 1401-015013002100-ND |
Manufacturer | |
Manufacturer Product Number | 1401-0-15-01-30-02-10-0 |
Description | CONN PIN RCPT .015-.025 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.165" (4.19mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.055" (1.40mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.145" (3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.80800 | $8.08 |
25 | $0.75720 | $18.93 |
50 | $0.72120 | $36.06 |
100 | $0.68670 | $68.67 |
250 | $0.64364 | $160.91 |
500 | $0.61288 | $306.44 |
1,000 | $0.58361 | $583.61 |
3,000 | $0.54008 | $1,620.24 |