
1216-0-05-21-00-00-01-0 | |
---|---|
DigiKey Part Number | 1216005210000010-ND |
Manufacturer | |
Manufacturer Product Number | 1216-0-05-21-00-00-01-0 |
Description | CONN PC PIN SQUARE 0.025 GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.235" (5.97mm) | |
Length - Below Flange | 0.080" (2.03mm) | |
Length - Overall | 0.335" (8.51mm) | |
Flange Diameter | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.056" (1.42mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled, Wire Wrap | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.65261 | $652.61 |