
1033-0-15-01-30-14-10-0 | |
---|---|
DigiKey Part Number | 1033-015013014100-ND |
Manufacturer | |
Manufacturer Product Number | 1033-0-15-01-30-14-10-0 |
Description | RECEPTACLE WRAPOST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.203" (5.16mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.203" (5.16mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.61516 | $615.16 |