
0621-0-15-15-04-14-10-0 | |
---|---|
DigiKey Part Number | 54-0621-0-15-15-04-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0621-0-15-15-04-14-10-0 |
Description | STD. CONNECTOR JACK RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.008" ~ 0.013" (0.20mm ~ 0.33mm) No Tail Press-Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.064" (1.63mm) | |
Accepts Pin Diameter | 0.008" ~ 0.013" (0.20mm ~ 0.33mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.021" (0.53mm) | |
Mounting Hole Diameter | 0.039" (0.99mm) | |
Flange Diameter | 0.038" (0.97mm) | |
Tail Diameter | - | |
Socket Depth | 0.055" (1.40mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.78734 | $787.34 |