
0555-0-15-01-20-02-10-0 | |
---|---|
DigiKey Part Number | 0555-015012002100-ND |
Manufacturer | |
Manufacturer Product Number | 0555-0-15-01-20-02-10-0 |
Description | CONN PIN RCPT .015-.025 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.160" (4.06mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.053" (1.35mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.135" (3.43mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |