
0396-0-15-01-06-27-10-0 | |
---|---|
DigiKey Part Number | 0396-015010627100-ND |
Manufacturer | |
Manufacturer Product Number | 0396-0-15-01-06-27-10-0 |
Description | CONN PIN RCPT .022-.032 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) Turret Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Turret | |
Termination | Press-Fit | |
Length - Overall | 0.630" (16.00mm) | |
Accepts Pin Diameter | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.090" (2.29mm) | |
Flange Diameter | 0.102" (2.59mm) | |
Tail Diameter | - | |
Socket Depth | 0.495" (12.57mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.19528 | $1,195.28 |