
0323-1-15-01-34-27-10-0 | |
---|---|
DigiKey Part Number | 0323-115013427100-ND |
Manufacturer | |
Manufacturer Product Number | 0323-1-15-01-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 SWAGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Turret Swage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Turret | |
Termination | Swage | |
Length - Overall | 0.360" (9.14mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.200" (5.08mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | 0.031" (0.79mm) | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.03932 | $1,039.32 |