
0152-0-15-15-30-27-04-0 | |
---|---|
DigiKey Part Number | 0152-015153027040-ND |
Manufacturer | |
Manufacturer Product Number | 0152-0-15-15-30-27-04-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.600" (15.24mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.025" (0.64mm) | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.54000 | $1.54 |
10 | $1.30400 | $13.04 |
25 | $1.22240 | $30.56 |
50 | $1.16380 | $58.19 |
100 | $1.10820 | $110.82 |
250 | $1.03876 | $259.69 |
500 | $0.98914 | $494.57 |
1,000 | $0.94192 | $941.92 |
3,000 | $0.87169 | $2,615.07 |