
0129-0-18-15-30-27-04-0 | |
---|---|
DigiKey Part Number | 0129-0-18-15-30-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 0129-0-18-15-30-27-04-0 |
Description | CONN PIN RCPT |
Customer Reference | |
Detailed Description | Pin Receptacle Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | - | |
Termination | - | |
Length - Overall | - | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | - | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |