
MS27467T21B16SD | |
---|---|
DigiKey Part Number | 5958-MS27467T21B16SD-ND |
Manufacturer | Milnec |
Manufacturer Product Number | MS27467T21B16SD |
Description | Plug straight cable |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 21-16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock, Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Voltage Rating | 900VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $172.07000 | $172.07 |
10 | $168.63000 | $1,686.30 |
50 | $165.25700 | $8,262.85 |
100 | $161.95190 | $16,195.19 |