
D38999/26MA35PD(LC) | |
---|---|
DigiKey Part Number | 5958-D38999/26MA35PD(LC)-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/26MA35PD(LC) |
Description | MIL-DTL-38999 Series iii Plug Co |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Insert Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $569.53000 | $569.53 |
10 | $558.14200 | $5,581.42 |
50 | $546.97920 | $27,348.96 |
100 | $536.03950 | $53,603.95 |